
VT1206BRB071ML | |
|---|---|
DigiKey Part Number | 13-VT1206BRB071MLTR-ND - Tape & Reel (TR) 13-VT1206BRB071MLCT-ND - Cut Tape (CT) 13-VT1206BRB071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRB071ML |
Description | RES FILM 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,16000 | kr 11,16 |
| 10 | kr 7,83000 | kr 78,30 |
| 25 | kr 6,58120 | kr 164,53 |
| 50 | kr 5,33100 | kr 266,55 |
| 100 | kr 5,14110 | kr 514,11 |
| 250 | kr 4,95192 | kr 1 237,98 |
| 500 | kr 4,36514 | kr 2 182,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,33660 | kr 21 683,00 |
| 10 000 | kr 4,18281 | kr 41 828,10 |
| 15 000 | kr 4,12644 | kr 61 896,60 |
| 25 000 | kr 4,07006 | kr 101 751,50 |
| Unit Price without VAT: | kr 11,16000 |
|---|---|
| Unit Price with VAT: | kr 13,95000 |

