
SR2512JK-7W2RL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-7W2RLTR-ND - Tape & Reel (TR) 13-SR2512JK-7W2RLCT-ND - Cut Tape (CT) 13-SR2512JK-7W2RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-7W2RL |
Description | RES 2 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,75000 | kr 3,75 |
| 10 | kr 2,06800 | kr 20,68 |
| 25 | kr 1,69720 | kr 42,43 |
| 50 | kr 1,48360 | kr 74,18 |
| 100 | kr 1,31610 | kr 131,61 |
| 250 | kr 1,14640 | kr 286,60 |
| 500 | kr 1,04848 | kr 524,24 |
| 1 000 | kr 0,97064 | kr 970,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,81101 | kr 3 244,04 |
| 8 000 | kr 0,77410 | kr 6 192,80 |
| 12 000 | kr 0,75612 | kr 9 073,44 |
| 20 000 | kr 0,73661 | kr 14 732,20 |
| 28 000 | kr 0,72545 | kr 20 312,60 |
| 40 000 | kr 0,71488 | kr 28 595,20 |
| Unit Price without VAT: | kr 3,75000 |
|---|---|
| Unit Price with VAT: | kr 4,68750 |

