
SJD12C15L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C15L01TR-ND - Tape & Reel (TR) 13-SJD12C15L01CT-ND - Cut Tape (CT) 13-SJD12C15L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C15L01 |
Description | TVS DIODE 15VWM 24.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,42000 | kr 3,42 |
| 10 | kr 2,10100 | kr 21,01 |
| 100 | kr 0,87440 | kr 87,44 |
| 500 | kr 0,85434 | kr 427,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,82740 | kr 2 482,20 |
| 6 000 | kr 0,79785 | kr 4 787,10 |
| 9 000 | kr 0,57291 | kr 5 156,19 |
| 15 000 | kr 0,55783 | kr 8 367,45 |
| 21 000 | kr 0,55463 | kr 11 647,23 |
| 30 000 | kr 0,53190 | kr 15 957,00 |
| 75 000 | kr 0,47940 | kr 35 955,00 |
| 150 000 | kr 0,46686 | kr 70 029,00 |
| Unit Price without VAT: | kr 3,42000 |
|---|---|
| Unit Price with VAT: | kr 4,27500 |

