
RL2512FK-070R27L | |
|---|---|
DigiKey Part Number | 311-0.27TTR-ND - Tape & Reel (TR) 311-0.27TCT-ND - Cut Tape (CT) 311-0.27TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R27L |
Description | RES 0.27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R27L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,43000 | kr 5,43 |
| 10 | kr 3,66900 | kr 36,69 |
| 25 | kr 2,42040 | kr 60,51 |
| 50 | kr 2,12280 | kr 106,14 |
| 100 | kr 1,82530 | kr 182,53 |
| 250 | kr 1,54824 | kr 387,06 |
| 500 | kr 1,38402 | kr 692,01 |
| 1 000 | kr 1,27125 | kr 1 271,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,10722 | kr 4 428,88 |
| 8 000 | kr 0,99445 | kr 7 955,60 |
| Unit Price without VAT: | kr 5,43000 |
|---|---|
| Unit Price with VAT: | kr 6,78750 |

