
RC0805FR-074M12L | |
|---|---|
DigiKey Part Number | 311-4.12MCRTR-ND - Tape & Reel (TR) 311-4.12MCRCT-ND - Cut Tape (CT) 311-4.12MCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-074M12L |
Description | RES 4.12M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.12 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-074M12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,30800 | kr 3,08 |
| 25 | kr 0,22720 | kr 5,68 |
| 50 | kr 0,18280 | kr 9,14 |
| 100 | kr 0,15010 | kr 15,01 |
| 250 | kr 0,11776 | kr 29,44 |
| 500 | kr 0,09910 | kr 49,55 |
| 1 000 | kr 0,08457 | kr 84,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,05807 | kr 290,35 |
| 10 000 | kr 0,05182 | kr 518,20 |
| 15 000 | kr 0,04877 | kr 731,55 |
| 25 000 | kr 0,04548 | kr 1 137,00 |
| 35 000 | kr 0,04360 | kr 1 526,00 |
| 50 000 | kr 0,04183 | kr 2 091,50 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

