
RC0805FR-0747KP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-0747KPTR-ND - Tape & Reel (TR) 13-RC0805FR-0747KPCT-ND - Cut Tape (CT) 13-RC0805FR-0747KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0747KP |
Description | RES 47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,43200 | kr 4,32 |
| 25 | kr 0,32560 | kr 8,14 |
| 50 | kr 0,26740 | kr 13,37 |
| 100 | kr 0,22310 | kr 22,31 |
| 250 | kr 0,17812 | kr 44,53 |
| 500 | kr 0,15258 | kr 76,29 |
| 1 000 | kr 0,13237 | kr 132,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,10037 | kr 501,85 |
| 10 000 | kr 0,09110 | kr 911,00 |
| 15 000 | kr 0,08659 | kr 1 298,85 |
| 25 000 | kr 0,08171 | kr 2 042,75 |
| 35 000 | kr 0,07891 | kr 2 761,85 |
| 50 000 | kr 0,07627 | kr 3 813,50 |
| 60 000 | kr 0,07504 | kr 4 502,40 |
| 120 000 | kr 0,07097 | kr 8 516,40 |
| 125 000 | kr 0,07076 | kr 8 845,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

