RC0805FR-073M24L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,77848
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 0,18916
Datasheet

Direct


Vishay Dale
In Stock: 10 120
Unit Price: kr 0,96000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr 0,14319
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr 0,11203
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,07191
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr 0,21056
Datasheet
3.24 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-073M24L

DigiKey Part Number
311-3.24MCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805FR-073M24L
Description
RES 3.24M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.24 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-073M24L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,05807kr 290,35
Manufacturers Standard Package
Unit Price without VAT:kr 0,05807
Unit Price with VAT:kr 0,07259