6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-106R8L

DigiKey Part Number
13-RC0603FR-106R8LTR-ND - Tape & Reel (TR)
13-RC0603FR-106R8LCT-ND - Cut Tape (CT)
13-RC0603FR-106R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-106R8L
Description
RES 6.8 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-106R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 015
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,34200kr 3,42
25kr 0,25720kr 6,43
50kr 0,20900kr 10,45
100kr 0,17290kr 17,29
250kr 0,13588kr 33,97
500kr 0,11538kr 57,69
1 000kr 0,09900kr 99,00
5 000kr 0,07317kr 365,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,06571kr 657,10
20 000kr 0,05980kr 1 196,00
30 000kr 0,05692kr 1 707,60
50 000kr 0,05380kr 2 690,00
70 000kr 0,05202kr 3 641,40
100 000kr 0,05033kr 5 033,00
120 000kr 0,04955kr 5 946,00
240 000kr 0,04695kr 11 268,00
250 000kr 0,04681kr 11 702,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250