75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0775RP

DigiKey Part Number
YAG1277TR-ND - Tape & Reel (TR)
YAG1277CT-ND - Cut Tape (CT)
YAG1277DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0775RP
Description
RES 75 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0775RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 147
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,94000kr 0,94
10kr 0,29000kr 2,90
25kr 0,21320kr 5,33
50kr 0,17400kr 8,70
100kr 0,14220kr 14,22
250kr 0,11116kr 27,79
500kr 0,09356kr 46,78
1 000kr 0,07961kr 79,61
5 000kr 0,05782kr 289,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04861kr 486,10
20 000kr 0,04390kr 878,00
30 000kr 0,04161kr 1 248,30
50 000kr 0,03913kr 1 956,50
70 000kr 0,03772kr 2 640,40
100 000kr 0,03638kr 3 638,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,94000
Unit Price with VAT:kr 1,17500