
RC0402FR-13499RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-13499RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13499RLCT-ND - Cut Tape (CT) 13-RC0402FR-13499RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13499RL |
Description | RES 499 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13499RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,20200 | kr 2,02 |
| 25 | kr 0,14240 | kr 3,56 |
| 50 | kr 0,11360 | kr 5,68 |
| 100 | kr 0,09140 | kr 9,14 |
| 250 | kr 0,07004 | kr 17,51 |
| 500 | kr 0,05772 | kr 28,86 |
| 1 000 | kr 0,04830 | kr 48,30 |
| 5 000 | kr 0,03344 | kr 167,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 0,02113 | kr 1 056,50 |
| 100 000 | kr 0,01928 | kr 1 928,00 |
| 150 000 | kr 0,01838 | kr 2 757,00 |
| 250 000 | kr 0,01740 | kr 4 350,00 |
| 350 000 | kr 0,01684 | kr 5 894,00 |
| 500 000 | kr 0,01631 | kr 8 155,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

