
PT1206FR-070R25L | |
|---|---|
DigiKey Part Number | 311-0.25ANTR-ND - Tape & Reel (TR) 311-0.25ANCT-ND - Cut Tape (CT) 311-0.25ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R25L |
Description | RES 0.25 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R25L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,31000 | kr 2,31 |
| 10 | kr 1,49800 | kr 14,98 |
| 25 | kr 1,26240 | kr 31,56 |
| 50 | kr 1,11360 | kr 55,68 |
| 100 | kr 0,98900 | kr 98,90 |
| 250 | kr 0,85032 | kr 212,58 |
| 500 | kr 0,76348 | kr 381,74 |
| 1 000 | kr 0,68980 | kr 689,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,55841 | kr 2 792,05 |
| 10 000 | kr 0,51545 | kr 5 154,50 |
| 15 000 | kr 0,49338 | kr 7 400,70 |
| 25 000 | kr 0,46840 | kr 11 710,00 |
| 35 000 | kr 0,45353 | kr 15 873,55 |
| 50 000 | kr 0,43899 | kr 21 949,50 |
| 60 000 | kr 0,43202 | kr 25 921,20 |
| 120 000 | kr 0,41381 | kr 49 657,20 |
| Unit Price without VAT: | kr 2,31000 |
|---|---|
| Unit Price with VAT: | kr 2,88750 |

