
PNP3WVFTF73-120R | |
|---|---|
DigiKey Part Number | YAG1203CT-ND - Cut Tape (CT) YAG1203TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP3WVFTF73-120R |
Description | RES 120 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP3WVFTF73-120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,73000 | kr 1,73 |
| 10 | kr 1,10600 | kr 11,06 |
| 25 | kr 0,92760 | kr 23,19 |
| 50 | kr 0,81780 | kr 40,89 |
| 100 | kr 0,72350 | kr 72,35 |
| 250 | kr 0,62036 | kr 155,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 0,55570 | kr 277,85 |
| 1 000 | kr 0,50067 | kr 500,67 |
| 1 500 | kr 0,47245 | kr 708,67 |
| 2 500 | kr 0,44044 | kr 1 101,10 |
| 3 500 | kr 0,42136 | kr 1 474,76 |
| 5 000 | kr 0,40271 | kr 2 013,55 |
| Unit Price without VAT: | kr 1,73000 |
|---|---|
| Unit Price with VAT: | kr 2,16250 |

