2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0612FKF070R002L

DigiKey Part Number
13-PE0612FKF070R002LTR-ND - Tape & Reel (TR)
13-PE0612FKF070R002LCT-ND - Cut Tape (CT)
13-PE0612FKF070R002LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0612FKF070R002L
Description
RES 0.002 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,74000kr 6,74
10kr 4,34100kr 43,41
25kr 3,70080kr 92,52
50kr 3,29680kr 164,84
100kr 2,95250kr 295,25
250kr 2,57532kr 643,83
500kr 2,33920kr 1 169,60
1 000kr 2,13843kr 2 138,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,78114kr 8 905,70
10 000kr 1,66435kr 16 643,50
15 000kr 1,60437kr 24 065,55
25 000kr 1,53654kr 38 413,50
35 000kr 1,52401kr 53 340,35
Manufacturers Standard Package
Unit Price without VAT:kr 6,74000
Unit Price with VAT:kr 8,42500