
P6SMB36A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB36A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB36A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB36A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36A-AT/TR13 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,62000 | kr 3,62 |
| 10 | kr 2,19100 | kr 21,91 |
| 100 | kr 1,37300 | kr 137,30 |
| 500 | kr 1,01836 | kr 509,18 |
| 1 000 | kr 0,90358 | kr 903,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,75741 | kr 2 272,23 |
| 6 000 | kr 0,68367 | kr 4 102,02 |
| 9 000 | kr 0,64606 | kr 5 814,54 |
| 15 000 | kr 0,60376 | kr 9 056,40 |
| 21 000 | kr 0,57871 | kr 12 152,91 |
| 30 000 | kr 0,55436 | kr 16 630,80 |
| 75 000 | kr 0,50090 | kr 37 567,50 |
| 150 000 | kr 0,49129 | kr 73 693,50 |
| Unit Price without VAT: | kr 3,62000 |
|---|---|
| Unit Price with VAT: | kr 4,52500 |

