SMBJ30CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 552
Unit Price: kr 2,50000
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30CA-AT/TR7

DigiKey Part Number
13-SMBJ30CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ30CA-AT/TR7
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 1,25860kr 629,30
1 000kr 1,12121kr 1 121,21
1 500kr 1,05104kr 1 576,56
2 500kr 0,97216kr 2 430,40
3 500kr 0,92541kr 3 238,93
5 000kr 0,87994kr 4 399,70
12 500kr 0,78003kr 9 750,38
25 000kr 0,71826kr 17 956,50
50 000kr 0,66633kr 33 316,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,25860
Unit Price with VAT:kr 1,57325