
MFR50SFTE52-17R8 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-17R8CT-ND - Cut Tape (CT) 13-MFR50SFTE52-17R8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-17R8 |
Description | RES 17.8 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,94000 | kr 0,94 |
| 10 | kr 0,45800 | kr 4,58 |
| 25 | kr 0,37800 | kr 9,45 |
| 50 | kr 0,33300 | kr 16,65 |
| 100 | kr 0,29280 | kr 29,28 |
| 250 | kr 0,24848 | kr 62,12 |
| 500 | kr 0,22098 | kr 110,49 |
| 1 000 | kr 0,19740 | kr 197,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,15242 | kr 762,10 |
| 10 000 | kr 0,13895 | kr 1 389,50 |
| 15 000 | kr 0,13203 | kr 1 980,45 |
| 25 000 | kr 0,12420 | kr 3 105,00 |
| 35 000 | kr 0,11953 | kr 4 183,55 |
| 50 000 | kr 0,11497 | kr 5 748,50 |
| Unit Price without VAT: | kr 0,94000 |
|---|---|
| Unit Price with VAT: | kr 1,17500 |

