47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTF52-47R

DigiKey Part Number
13-MFR-25FTF52-47RCT-ND - Cut Tape (CT)
13-MFR-25FTF52-47RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTF52-47R
Description
RES 47 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTF52-47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 233
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,37200kr 3,72
25kr 0,31360kr 7,84
50kr 0,27340kr 13,67
100kr 0,24120kr 24,12
250kr 0,20424kr 51,06
500kr 0,18112kr 90,56
1 000kr 0,16142kr 161,42
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000kr 0,12642kr 632,10
10 000kr 0,11494kr 1 149,40
15 000kr 0,10905kr 1 635,75
25 000kr 0,10238kr 2 559,50
35 000kr 0,09841kr 3 444,35
50 000kr 0,09452kr 4 726,00
60 000kr 0,09266kr 5 559,60
120 000kr 0,08626kr 10 351,20
125 000kr 0,08591kr 10 738,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250