
MFR-25FTE52-47R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-47RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-47RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-47R |
Description | RES 47 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,37200 | kr 3,72 |
| 25 | kr 0,31360 | kr 7,84 |
| 50 | kr 0,27340 | kr 13,67 |
| 100 | kr 0,24120 | kr 24,12 |
| 250 | kr 0,20424 | kr 51,06 |
| 500 | kr 0,18112 | kr 90,56 |
| 1 000 | kr 0,16142 | kr 161,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,12642 | kr 632,10 |
| 10 000 | kr 0,11494 | kr 1 149,40 |
| 15 000 | kr 0,10905 | kr 1 635,75 |
| 25 000 | kr 0,10238 | kr 2 559,50 |
| 35 000 | kr 0,09841 | kr 3 444,35 |
| 50 000 | kr 0,09452 | kr 4 726,00 |
| 60 000 | kr 0,09266 | kr 5 559,60 |
| 120 000 | kr 0,08626 | kr 10 351,20 |
| 125 000 | kr 0,08591 | kr 10 738,75 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

