
MFR-25FBF52-17R8 | |
|---|---|
DigiKey Part Number | 17.8XBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-17R8 |
Description | RES 17.8 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-17R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,37500 | kr 3,75 |
| 25 | kr 0,31560 | kr 7,89 |
| 50 | kr 0,27520 | kr 13,76 |
| 100 | kr 0,24150 | kr 24,15 |
| 250 | kr 0,20472 | kr 51,18 |
| 500 | kr 0,18184 | kr 90,92 |
| 1 000 | kr 0,16211 | kr 162,11 |
| 5 000 | kr 0,12711 | kr 635,55 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |


