2.21 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-2R21

DigiKey Part Number
13-MF0207FRE52-2R21TR-ND - Tape & Reel (TR)
13-MF0207FRE52-2R21CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-2R21
Description
RES 2.21 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.21 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FRE52-2R21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 909
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,40400kr 4,04
25kr 0,34240kr 8,56
50kr 0,29820kr 14,91
100kr 0,26260kr 26,26
250kr 0,22280kr 55,70
500kr 0,19780kr 98,90
1 000kr 0,17654kr 176,54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,13867kr 693,35
10 000kr 0,12626kr 1 262,60
15 000kr 0,11989kr 1 798,35
25 000kr 0,11267kr 2 816,75
35 000kr 0,10837kr 3 792,95
50 000kr 0,10417kr 5 208,50
60 000kr 0,10215kr 6 129,00
120 000kr 0,09523kr 11 427,60
125 000kr 0,09486kr 11 857,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000