
FMP300JT-73-10K | |
|---|---|
DigiKey Part Number | 10KAXCT-ND - Cut Tape (CT) 10KAXTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300JT-73-10K |
Description | RES 10K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300JT-73-10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,50000 | kr 2,50 |
| 10 | kr 1,56800 | kr 15,68 |
| 25 | kr 1,32000 | kr 33,00 |
| 50 | kr 1,16600 | kr 58,30 |
| 100 | kr 1,03520 | kr 103,52 |
| 250 | kr 0,89128 | kr 222,82 |
| 500 | kr 0,80102 | kr 400,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,70992 | kr 709,92 |
| 2 000 | kr 0,64585 | kr 1 291,70 |
| 3 000 | kr 0,61291 | kr 1 838,73 |
| 5 000 | kr 0,57567 | kr 2 878,35 |
| 7 000 | kr 0,55347 | kr 3 874,29 |
| 10 000 | kr 0,53177 | kr 5 317,70 |
| Unit Price without VAT: | kr 2,50000 |
|---|---|
| Unit Price with VAT: | kr 3,12500 |

