Direct
Similar

FKN3WSJT-73-10R | |
|---|---|
DigiKey Part Number | YAG1228CT-ND - Cut Tape (CT) YAG1228TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJT-73-10R |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJT-73-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,62000 | kr 4,62 |
| 10 | kr 2,98500 | kr 29,85 |
| 25 | kr 2,53280 | kr 63,32 |
| 50 | kr 2,24940 | kr 112,47 |
| 100 | kr 2,00620 | kr 200,62 |
| 250 | kr 1,73964 | kr 434,91 |
| 500 | kr 1,57298 | kr 786,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,43116 | kr 1 431,16 |
| 2 000 | kr 1,31070 | kr 2 621,40 |
| 3 000 | kr 1,24884 | kr 3 746,52 |
| 5 000 | kr 1,17878 | kr 5 893,90 |
| 7 000 | kr 1,13706 | kr 7 959,42 |
| 10 000 | kr 1,09627 | kr 10 962,70 |
| 12 000 | kr 1,07671 | kr 12 920,52 |
| 24 000 | kr 1,00958 | kr 24 229,92 |
| 25 000 | kr 1,00595 | kr 25 148,75 |
| Unit Price without VAT: | kr 4,62000 |
|---|---|
| Unit Price with VAT: | kr 5,77500 |


