
CFR3WSJT-73-10K | |
|---|---|
DigiKey Part Number | 13-CFR3WSJT-73-10KCT-ND - Cut Tape (CT) 13-CFR3WSJT-73-10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR3WSJT-73-10K |
Description | RES 10K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR3WSJT-73-10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 1,24100 | kr 12,41 |
| 25 | kr 1,04280 | kr 26,07 |
| 50 | kr 0,91980 | kr 45,99 |
| 100 | kr 0,81490 | kr 81,49 |
| 250 | kr 0,69964 | kr 174,91 |
| 500 | kr 0,62708 | kr 313,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,54906 | kr 549,06 |
| 2 000 | kr 0,49822 | kr 996,44 |
| 3 000 | kr 0,47209 | kr 1 416,27 |
| 5 000 | kr 0,44254 | kr 2 212,70 |
| 7 000 | kr 0,42492 | kr 2 974,44 |
| 10 000 | kr 0,40771 | kr 4 077,10 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |

