
C1206X333J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X333J1GACTUTR-ND - Tape & Reel (TR) 399-C1206X333J1GACTUCT-ND - Cut Tape (CT) 399-C1206X333J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333J1GACTU |
Description | .033UF 100V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,56000 | kr 16,56 |
| 10 | kr 11,02100 | kr 110,21 |
| 50 | kr 8,83700 | kr 441,85 |
| 100 | kr 8,16060 | kr 816,06 |
| 500 | kr 7,02004 | kr 3 510,02 |
| 1 000 | kr 6,66677 | kr 6 666,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,29387 | kr 15 734,68 |
| 5 000 | kr 6,06895 | kr 30 344,75 |
| 7 500 | kr 5,95628 | kr 44 672,10 |
| 12 500 | kr 5,83138 | kr 72 892,25 |
| Unit Price without VAT: | kr 16,56000 |
|---|---|
| Unit Price with VAT: | kr 20,70000 |

