47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO8BN470

DigiKey Part Number
311-3751-2-ND - Tape & Reel (TR)
311-3751-1-ND - Cut Tape (CT)
311-3751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO8BN470
Description
CAP CER 47PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO8BN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98 045
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,94000kr 0,94
10kr 0,23400kr 2,34
50kr 0,15340kr 7,67
100kr 0,13100kr 13,10
500kr 0,09168kr 45,84
1 000kr 0,07980kr 79,80
2 500kr 0,06732kr 168,30
5 000kr 0,05984kr 299,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,05115kr 511,50
20 000kr 0,04634kr 926,80
30 000kr 0,04394kr 1 318,20
50 000kr 0,04128kr 2 064,00
70 000kr 0,03973kr 2 781,10
100 000kr 0,03824kr 3 824,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,94000
Unit Price with VAT:kr 1,17500