Parametric Equivalent

BK32005002-MH | |
|---|---|
DigiKey Part Number | 13-BK32005002-MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK32005002-MH |
Description | GDT 1000V 500A 1 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 500A ±20% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,53707 | kr 3 074,14 |
| Unit Price without VAT: | kr 1,53707 |
|---|---|
| Unit Price with VAT: | kr 1,92134 |


