
B32-230-LF | |
|---|---|
DigiKey Part Number | 13-B32-230-LFTR-ND - Tape & Reel (TR) 13-B32-230-LFCT-ND - Cut Tape (CT) 13-B32-230-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B32-230-LF |
Description | GDT 230V 500A 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 500A ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 500A |
Manufacturer YAGEO | Tolerance ±30% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 230 V | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,17000 | kr 6,17 |
| 5 | kr 5,12600 | kr 25,63 |
| 10 | kr 4,73400 | kr 47,34 |
| 50 | kr 3,92540 | kr 196,27 |
| 100 | kr 3,62140 | kr 362,14 |
| 250 | kr 3,25600 | kr 814,00 |
| 500 | kr 3,00306 | kr 1 501,53 |
| 1 000 | kr 2,76898 | kr 2 768,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,48574 | kr 6 214,35 |
| 5 000 | kr 2,28947 | kr 11 447,35 |
| 7 500 | kr 2,18128 | kr 16 359,60 |
| 12 500 | kr 2,05154 | kr 25 644,25 |
| 17 500 | kr 2,05010 | kr 35 876,75 |
| Unit Price without VAT: | kr 6,17000 |
|---|---|
| Unit Price with VAT: | kr 7,71250 |

