
AT0402BRE071KL | |
|---|---|
DigiKey Part Number | 13-AT0402BRE071KLTR-ND - Tape & Reel (TR) 13-AT0402BRE071KLCT-ND - Cut Tape (CT) 13-AT0402BRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRE071KL |
Description | RES 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,82000 | kr 3,82 |
| 10 | kr 1,39700 | kr 13,97 |
| 25 | kr 1,32280 | kr 33,07 |
| 50 | kr 1,25040 | kr 62,52 |
| 100 | kr 1,13270 | kr 113,27 |
| 250 | kr 1,01516 | kr 253,79 |
| 500 | kr 0,97394 | kr 486,97 |
| 1 000 | kr 0,95113 | kr 951,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,83041 | kr 8 304,10 |
| 20 000 | kr 0,82016 | kr 16 403,20 |
| 30 000 | kr 0,81833 | kr 24 549,90 |
| 50 000 | kr 0,80815 | kr 40 407,50 |
| Unit Price without VAT: | kr 3,82000 |
|---|---|
| Unit Price with VAT: | kr 4,77500 |

