2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R6BB225

DigiKey Part Number
13-AC0805KKX7R6BB225TR-ND - Tape & Reel (TR)
13-AC0805KKX7R6BB225CT-ND - Cut Tape (CT)
13-AC0805KKX7R6BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R6BB225
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R6BB225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 852
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,77000kr 4,77
10kr 2,88100kr 28,81
50kr 2,15360kr 107,68
100kr 1,93090kr 193,09
500kr 1,55372kr 776,86
1 000kr 1,43735kr 1 437,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,23212kr 3 696,36
6 000kr 1,16519kr 6 991,14
9 000kr 1,13167kr 10 185,03
15 000kr 1,09453kr 16 417,95
21 000kr 1,07280kr 22 528,80
30 000kr 1,05191kr 31 557,30
Manufacturers Standard Package
Unit Price without VAT:kr 4,77000
Unit Price with VAT:kr 5,96250