46.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-0746R4L

DigiKey Part Number
13-AC0805FR-0746R4LTR-ND - Tape & Reel (TR)
13-AC0805FR-0746R4LCT-ND - Cut Tape (CT)
13-AC0805FR-0746R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-0746R4L
Description
RES SMD 46.4 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805FR-0746R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 963
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,35600kr 3,56
25kr 0,26920kr 6,73
50kr 0,21940kr 10,97
100kr 0,18090kr 18,09
250kr 0,14276kr 35,69
500kr 0,12122kr 60,61
1 000kr 0,10419kr 104,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,07287kr 364,35
10 000kr 0,06553kr 655,30
15 000kr 0,06196kr 929,40
25 000kr 0,05810kr 1 452,50
35 000kr 0,05589kr 1 956,15
50 000kr 0,05381kr 2 690,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000