499 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07499KL

DigiKey Part Number
YAG5215TR-ND - Tape & Reel (TR)
YAG5215CT-ND - Cut Tape (CT)
YAG5215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-07499KL
Description
RES SMD 499K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07499KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 700
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,94000kr 0,94
10kr 0,40200kr 4,02
25kr 0,30680kr 7,67
50kr 0,25080kr 12,54
100kr 0,20860kr 20,86
250kr 0,16616kr 41,54
500kr 0,14202kr 71,01
1 000kr 0,12293kr 122,93
5 000kr 0,09275kr 463,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,07924kr 792,40
20 000kr 0,07269kr 1 453,80
30 000kr 0,06950kr 2 085,00
50 000kr 0,06605kr 3 302,50
70 000kr 0,06407kr 4 484,90
100 000kr 0,06220kr 6 220,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,94000
Unit Price with VAT:kr 1,17500