SMDJ43A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2 980
Unit Price: kr 8,08000
Datasheet
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ43A-AT/TR7

DigiKey Part Number
13-SMDJ43A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ43A-AT/TR7
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
43.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 2,20816kr 1 104,08
1 000kr 2,01055kr 2 010,55
1 500kr 1,90896kr 2 863,44
2 500kr 1,79393kr 4 484,82
3 500kr 1,72542kr 6 038,97
5 000kr 1,65853kr 8 292,65
12 500kr 1,51077kr 18 884,62
25 000kr 1,50722kr 37 680,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,20816
Unit Price with VAT:kr 2,76020