Direct

1.0SMB24CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB24CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB24CA/TR7 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 30.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 30.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 0,88916 | kr 444,58 |
| 1 000 | kr 0,79958 | kr 799,58 |
| 1 500 | kr 0,75331 | kr 1 129,97 |
| 2 500 | kr 0,70070 | kr 1 751,75 |
| 3 500 | kr 0,66928 | kr 2 342,48 |
| 5 000 | kr 0,63851 | kr 3 192,55 |
| 12 500 | kr 0,57030 | kr 7 128,75 |
| 25 000 | kr 0,52767 | kr 13 191,75 |
| 50 000 | kr 0,49157 | kr 24 578,50 |
| Unit Price without VAT: | kr 0,88916 |
|---|---|
| Unit Price with VAT: | kr 1,11145 |


