430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD14J-FP10TR

DigiKey Part Number
13-431KD14J-FP10TR-ND - Tape & Reel (TR)
13-431KD14J-FP10TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
431KD14J-FP10TR
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6 kA
Energy
155J
Number of Circuits
1
Capacitance @ Frequency
460 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,08000kr 3,08
10kr 2,12600kr 21,26
25kr 1,88200kr 47,05
100kr 1,61920kr 161,92
250kr 1,49316kr 373,29
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr 1,30112kr 975,84
1 500kr 1,24846kr 1 872,69
2 250kr 1,22210kr 2 749,72
3 750kr 1,19288kr 4 473,30
5 250kr 1,17581kr 6 173,00
7 500kr 1,15937kr 8 695,27
Manufacturers Standard Package
Unit Price without VAT:kr 3,08000
Unit Price with VAT:kr 3,85000