
2RM1000M-8-S | |
|---|---|
DigiKey Part Number | 13-2RM1000M-8-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM1000M-8-S |
Description | GDT 1000V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 4,12717 | kr 2 476,30 |
| Unit Price without VAT: | kr 4,12717 |
|---|---|
| Unit Price with VAT: | kr 5,15896 |

