82.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD0782K2L

DigiKey Part Number
13-RT1206DRD0782K2LTR-ND - Tape & Reel (TR)
13-RT1206DRD0782K2LCT-ND - Cut Tape (CT)
13-RT1206DRD0782K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRD0782K2L
Description
RES SMD 82.2K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD0782K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 725
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,57700kr 5,77
25kr 0,53880kr 13,47
50kr 0,51000kr 25,50
100kr 0,48200kr 48,20
250kr 0,44756kr 111,89
500kr 0,42332kr 211,66
1 000kr 0,40109kr 401,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,34006kr 1 700,30
10 000kr 0,32504kr 3 250,40
15 000kr 0,31704kr 4 755,60
25 000kr 0,30774kr 7 693,50
35 000kr 0,30207kr 10 572,45
50 000kr 0,29643kr 14 821,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000