Red LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-HD6070SURC-A2

DigiKey Part Number
5962-XL-HD6070SURC-A2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-HD6070SURC-A2
Description
LED RED 6070 SMD,8X7.3MM
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
350mA
Viewing Angle
140°
Mounting Type
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
7.30mm L x 7.30mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of kr 1 507,65 or more for products shipped by XINGLIGHT
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,76912kr 1 884,56
1 000kr 3,58067kr 3 580,67
1 500kr 3,40166kr 5 102,49
2 000kr 3,23160kr 6 463,20
2 500kr 3,06998kr 7 674,95
Unit Price without VAT:kr 3,76912
Unit Price with VAT:kr 4,71140