
XL-DZ504SYGD/1 | |
|---|---|
DigiKey Part Number | 5962-XL-DZ504SYGD/1-ND |
Manufacturer | |
Manufacturer Product Number | XL-DZ504SYGD/1 |
Description | LED CBI 5MM YELLOW GREEN 1 |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2V 20mA Round with Domed Top 2.40mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 100mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Green | |
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,80390 | kr 1 803,90 |
| 2 000 | kr 1,71376 | kr 3 427,52 |
| 3 000 | kr 1,62803 | kr 4 884,09 |
| 4 000 | kr 1,54664 | kr 6 186,56 |
| 5 000 | kr 1,46929 | kr 7 346,45 |
| Unit Price without VAT: | kr 1,80390 |
|---|---|
| Unit Price with VAT: | kr 2,25488 |

