Green, Red 525nm Green, 638nm Red LED Indication - Discrete 3.3V Green, 2.1V Red Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-B324SURUGC

DigiKey Part Number
5962-XL-B324SURUGC-ND
Manufacturer
Manufacturer Product Number
XL-B324SURUGC
Description
DIP LED 3MM RED,GREEN T/H
Customer Reference
Detailed Description
Green, Red 525nm Green, 638nm Red LED Indication - Discrete 3.3V Green, 2.1V Red Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
3.3V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm Green, 638nm Red
Features
-
Grade
-
Qualification
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
5.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of kr 1 507,65 or more for products shipped by XINGLIGHT
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1 000kr 0,65955kr 659,55
2 000kr 0,62658kr 1 253,16
3 000kr 0,59532kr 1 785,96
4 000kr 0,56557kr 2 262,28
5 000kr 0,53723kr 2 686,15
Unit Price without VAT:kr 0,65955
Unit Price with VAT:kr 0,82444