
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,48104 | kr 481,04 |
| 2 000 | kr 0,45699 | kr 913,98 |
| 3 000 | kr 0,43419 | kr 1 302,57 |
| 4 000 | kr 0,41244 | kr 1 649,76 |
| 5 000 | kr 0,39186 | kr 1 959,30 |
| Unit Price without VAT: | kr 0,48104 |
|---|---|
| Unit Price with VAT: | kr 0,60130 |

