50 MHz ±10ppm Crystal 8pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108207809

DigiKey Part Number
1923-830108207809TR-ND - Tape & Reel (TR)
1923-830108207809CT-ND - Cut Tape (CT)
1923-830108207809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108207809
Description
WE-XTAL QUARTZ CRYSTAL 50.0 MHZ;
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 8pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108207809 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.4x2.7)
Frequency Stability
±20ppm
Size / Dimension
0.134" L x 0.106" W (3.40mm x 2.70mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 209
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,68000kr 4,68
10kr 4,30300kr 43,03
50kr 4,11640kr 205,82
100kr 3,92920kr 392,92
500kr 3,64856kr 1 824,28
1 000kr 3,50683kr 3 506,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,99373kr 8 981,19
Manufacturers Standard Package
Unit Price without VAT:kr 4,68000
Unit Price with VAT:kr 5,85000