IQXC-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830066742

DigiKey Part Number
1923-830066742TR-ND - Tape & Reel (TR)
1923-830066742CT-ND - Cut Tape (CT)
1923-830066742DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830066742
Description
WE-XTAL QUARTZ CRYSTAL 26.0 MHZ;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830066742 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 695
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,05000kr 9,05
10kr 7,39800kr 73,98
50kr 7,07600kr 353,80
100kr 6,75430kr 675,43
500kr 6,27182kr 3 135,91
1 000kr 5,78938kr 5 789,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,34203kr 13 026,09
Manufacturers Standard Package
Unit Price without VAT:kr 9,05000
Unit Price with VAT:kr 11,31250