
78438336012 | |
|---|---|
DigiKey Part Number | 732-78438336012TR-ND - Tape & Reel (TR) 732-78438336012CT-ND - Cut Tape (CT) 732-78438336012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438336012 |
Description | WE-MAIA SMT POWER INDUCTOR 1.2 U |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 3.9 A 36mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438336012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 57MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,89000 | kr 16,89 |
| 50 | kr 15,71980 | kr 785,99 |
| 100 | kr 15,01620 | kr 1 501,62 |
| 500 | kr 14,29252 | kr 7 146,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 12,22101 | kr 12 221,01 |
| Unit Price without VAT: | kr 16,89000 |
|---|---|
| Unit Price with VAT: | kr 21,11250 |

