LQSA_78404064xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78404064101

DigiKey Part Number
732-78404064101TR-ND - Tape & Reel (TR)
732-78404064101CT-ND - Cut Tape (CT)
732-78404064101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78404064101
Description
WE-LQSA SMT SEMI-SHIELDED POWER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 900 mA 532mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78404064101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
532mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,17000kr 14,17
10kr 12,86500kr 128,65
50kr 11,55860kr 577,93
100kr 10,55360kr 1 055,36
500kr 10,15152kr 5 075,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 9,13636kr 13 704,54
Manufacturers Standard Package
Unit Price without VAT:kr 14,17000
Unit Price with VAT:kr 17,71250