LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750871035

DigiKey Part Number
732-2239-ND
Manufacturer
Manufacturer Product Number
750871035
Description
XFMR LED DR AC/DC CONV 2MH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 100kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
TEA1522T
Chipset Manufacturer
NXP Semiconductors
Voltage - Primary
115 ~ 390V
Voltage - Auxiliary
15V @ 30mA
Voltage - Isolation
4000Vrms
Inductance @ Frequency
2mH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.620" W (15.00mm x 15.75mm)
Height - Seated (Max)
0.732" (18.59mm)
Footprint
0.591" L x 0.620" W (15.00mm x 15.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 73,67000kr 73,67
10kr 66,47700kr 664,77
25kr 63,77560kr 1 594,39
40kr 62,42925kr 2 497,17
130kr 59,15785kr 7 690,52
260kr 57,30231kr 14 898,60
520kr 55,49794kr 28 858,93
1 040kr 53,74366kr 55 893,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 73,67000
Unit Price with VAT:kr 92,08750