11.3µH Pulse Transformer 5:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750031353

DigiKey Part Number
732-2465-2-ND - Tape & Reel (TR)
732-2465-1-ND - Cut Tape (CT)
732-2465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750031353
Description
TRANSFORMER SI3210 SI3211SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.3µH Pulse Transformer 5:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
11.3µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
5:1
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.699" W (13.46mm x 17.75mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,58000kr 38,58
10kr 34,90400kr 349,04
25kr 33,51120kr 837,78
50kr 32,48560kr 1 624,28
100kr 31,48500kr 3 148,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr 30,50950kr 6 101,90
400kr 29,55990kr 11 823,96
600kr 29,01602kr 17 409,61
1 000kr 28,34317kr 28 343,17
1 400kr 27,90740kr 39 070,36
2 000kr 27,45180kr 54 903,60
Manufacturers Standard Package
Unit Price without VAT:kr 38,58000
Unit Price with VAT:kr 48,22500