
749070011 | |
|---|---|
DigiKey Part Number | 732-749070011TR-ND - Tape & Reel (TR) 732-749070011CT-ND - Cut Tape (CT) 732-749070011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749070011 |
Description | SPE SIGNAL TRANSFORMER 1:1; 2.2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2mH Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 2.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.240" W (6.50mm x 6.10mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,02000 | kr 20,02 |
| 10 | kr 17,30700 | kr 173,07 |
| 50 | kr 16,37180 | kr 818,59 |
| 100 | kr 15,43620 | kr 1 543,62 |
| 250 | kr 14,74320 | kr 3 685,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr 12,93277 | kr 8 406,30 |
| Unit Price without VAT: | kr 20,02000 |
|---|---|
| Unit Price with VAT: | kr 25,02500 |



