
74889402450 | |
|---|---|
DigiKey Part Number | 732-74889402450TR-ND - Tape & Reel (TR) 732-74889402450CT-ND - Cut Tape (CT) 732-74889402450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74889402450 |
Description | WE-MCA SMT-MULTILAYER CHIP ANTEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 74889402450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,60000 | kr 11,60 |
| 100 | kr 10,07570 | kr 1 007,57 |
| 250 | kr 9,14012 | kr 2 285,03 |
| 500 | kr 8,20460 | kr 4 102,30 |
| 1 000 | kr 7,32857 | kr 7 328,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 6,77329 | kr 27 093,16 |
| Unit Price without VAT: | kr 11,60000 |
|---|---|
| Unit Price with VAT: | kr 14,50000 |


