



7473522 | |
|---|---|
DigiKey Part Number | 732-12309-ND |
Manufacturer | |
Manufacturer Product Number | 7473522 |
Description | CIRCUIT-BOARD BLADE FUSE CLIP |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |


