



7447715910 | |
|---|---|
DigiKey Part Number | 732-2198-2-ND - Tape & Reel (TR) 732-2198-1-ND - Cut Tape (CT) 732-2198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447715910 |
Description | FIXED IND 1UH 8.5A 7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 8.5 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447715910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 98MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,14000 | kr 21,14 |
| 10 | kr 20,32000 | kr 203,20 |
| 50 | kr 18,34580 | kr 917,29 |
| 100 | kr 16,45600 | kr 1 645,60 |
| 250 | kr 15,06204 | kr 3 765,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 12,44778 | kr 6 223,89 |
| 1 000 | kr 10,62472 | kr 10 624,72 |
| Unit Price without VAT: | kr 21,14000 |
|---|---|
| Unit Price with VAT: | kr 26,42500 |


